
69078645338 | |
|---|---|
DigiKey Part Number | 3713-69078645338-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69078645338 |
Description | 1/2 x 1/4 In. Pink Mounted Point |
Customer Reference | |
Detailed Description | Mounted Points Aluminum Oxide 80 X 0.50" (12.70mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounted Points | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Pink | |
Width | - | |
Length | - | |
Diameter | 0.50" (12.70mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,05600 € | 10,28 € |
| Unit Price without VAT: | 2,05600 € |
|---|---|
| Unit Price with VAT: | 2,44664 € |

