
69078645337 | |
|---|---|
DigiKey Part Number | 3713-69078645337-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69078645337 |
Description | 1/8 x 3/8 x 1/8 In. Pink Mounted |
Customer Reference | |
Detailed Description | Mounted Points Aluminum Oxide 80 X 0.13" (3.18mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer Merit | Abrasive Grit 80 |
Packaging Bulk | Color Pink |
Part Status Active | Diameter 0.13" (3.18mm) |
Type Mounted Points | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,07400 € | 10,37 € |
| Unit Price without VAT: | 2,07400 € |
|---|---|
| Unit Price with VAT: | 2,46806 € |

