
69078645334 | |
|---|---|
DigiKey Part Number | 3713-69078645334-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69078645334 |
Description | MOUNTED POINTS ALUM OX 80 0.38" |
Customer Reference | |
Detailed Description | Mounted Points Aluminum Oxide 80 X 0.38" (9.53mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounted Points | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Pink | |
Width | - | |
Length | - | |
Diameter | 0.38" (9.53mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,39200 € | 11,96 € |
| Unit Price without VAT: | 2,39200 € |
|---|---|
| Unit Price with VAT: | 2,84648 € |

