
69078640233 | |
|---|---|
DigiKey Part Number | 3713-69078640233-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69078640233 |
Description | SNAGGING WHEELS ZIRCONIA ALUM 5" |
Customer Reference | |
Detailed Description | Snagging Wheels Zirconia Alumina Extra Coarse 16 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Snagging Wheels | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 16 | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,89600 € | 254,48 € |
| Unit Price without VAT: | 50,89600 € |
|---|---|
| Unit Price with VAT: | 60,56624 € |

