
69078627988 | |
|---|---|
DigiKey Part Number | 3713-69078627988-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69078627988 |
Description | EXTRA COARSE 24 20" |
Customer Reference | |
Detailed Description | Extra Coarse 24 X 20.00" (508.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 24 | |
Diameter | 20.00" (508.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 153,42800 € | 1.534,28 € |
| Unit Price without VAT: | 153,42800 € |
|---|---|
| Unit Price with VAT: | 182,57932 € |

