
69078608140 | |
|---|---|
DigiKey Part Number | 3713-69078608140-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69078608140 |
Description | 20 x 3 x 8 In. Cylindrical Wheel |
Customer Reference | |
Detailed Description | Medium 60 X 20.00" (508.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Diameter | 20.00" (508.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,14000 € | 946,14 € |
| Unit Price without VAT: | 946,14000 € |
|---|---|
| Unit Price with VAT: | 1.125,90660 € |

