
69014195686 | |
|---|---|
DigiKey Part Number | 3713-69014195686-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014195686 |
Description | 5 x 7/16 x 1-1/4 In. Aztec .007 |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 100 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | 100 | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,51000 € | 884,51 € |
| Unit Price without VAT: | 884,51000 € |
|---|---|
| Unit Price with VAT: | 1.052,56690 € |

