
69014192814 | |
|---|---|
DigiKey Part Number | 3713-69014192814-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192814 |
Description | 3-3/4 x 3/8 x 1-1/4 In. Diamond |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 320 X 3.75" (95.25mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 320 |
Packaging Bulk | Diameter 3.75" (95.25mm) |
Part Status Active | Applications General Purpose |
Type Diamond Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,77000 € | 367,77 € |
| Unit Price without VAT: | 367,77000 € |
|---|---|
| Unit Price with VAT: | 437,64630 € |

