
69014192764 | |
|---|---|
DigiKey Part Number | 3713-69014192764-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192764 |
Description | 6 x 1/4 x 1-1/4 In. Diamond Resi |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 220 X 6.00" (152.40mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 220 |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications General Purpose |
Type Diamond Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,68000 € | 475,68 € |
| Unit Price without VAT: | 475,68000 € |
|---|---|
| Unit Price with VAT: | 566,05920 € |

