
69014192428 | |
|---|---|
DigiKey Part Number | 3713-69014192428-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192428 |
Description | 1 x 1/2 x 1/4 x 1-1/2 In. Diamon |
Customer Reference | |
Detailed Description | Mounted Points Diamond 100 X 1.00" (25.40mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 100 |
Packaging Bulk | Diameter 1.00" (25.40mm) |
Part Status Active | Applications General Purpose |
Type Mounted Points |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,09000 € | 227,09 € |
| Unit Price without VAT: | 227,09000 € |
|---|---|
| Unit Price with VAT: | 270,23710 € |

