
69014192230 | |
|---|---|
DigiKey Part Number | 3713-69014192230-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192230 |
Description | 6 x 3/4 x 1-1/4 In. Diamond Resi |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 150 X 10.00" (254.00mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 150 |
Packaging Bulk | Diameter 10.00" (254.00mm) |
Part Status Active | Applications General Purpose |
Type Diamond Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,26000 € | 508,26 € |
| Unit Price without VAT: | 508,26000 € |
|---|---|
| Unit Price with VAT: | 604,82940 € |

