
69014192228 | |
|---|---|
DigiKey Part Number | 3713-69014192228-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192228 |
Description | 3 x 7/16 x 3/4 In. Diamond Resin |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 150 0.44" (11.11mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | 150 | |
Micron Size | - | |
Color | - | |
Width | 0.44" (11.11mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,52000 € | 356,52 € |
| Unit Price without VAT: | 356,52000 € |
|---|---|
| Unit Price with VAT: | 424,25880 € |

