
69014192221 | |
|---|---|
DigiKey Part Number | 3713-69014192221-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192221 |
Description | 5 x 1 x 1-1/4 In. Diamond Resin |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 320 1.50" (38.10mm) X 5.00" (127.00mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 320 |
Packaging Bulk | Width 1.50" (38.10mm) |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Diamond Wheel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,72000 € | 481,72 € |
| Unit Price without VAT: | 481,72000 € |
|---|---|
| Unit Price with VAT: | 573,24680 € |

