
69014192212 | |
|---|---|
DigiKey Part Number | 3713-69014192212-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192212 |
Description | 7 x 1/2 x 1-1/4 In. Diamond Resi |
Customer Reference | |
Detailed Description | Diamond Wheel 180 X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Grit | 180 | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,29000 € | 713,29 € |
| Unit Price without VAT: | 713,29000 € |
|---|---|
| Unit Price with VAT: | 848,81510 € |

