
69014192178 | |
|---|---|
DigiKey Part Number | 3713-69014192178-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192178 |
Description | 1/4 x 3/8 x 4 In. Diamond Resin |
Customer Reference | |
Detailed Description | Hand Hones 220 0.38" (9.52mm) X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Hones | |
Abrasive Grit | 220 | |
Width | 0.38" (9.52mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,22000 € | 211,22 € |
| Unit Price without VAT: | 211,22000 € |
|---|---|
| Unit Price with VAT: | 251,35180 € |

