
69014192176 | |
|---|---|
DigiKey Part Number | 3713-69014192176-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192176 |
Description | 1-1/2 x 1/2 x 1/2 In. Diamond Re |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond X 1.50" (38.10mm) Dia |
Category | Type Diamond Wheel |
Manufacturer Norton Winter | Abrasive Material Diamond |
Packaging Bulk | Diameter 1.50" (38.10mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,73000 € | 340,73 € |
| Unit Price without VAT: | 340,73000 € |
|---|---|
| Unit Price with VAT: | 405,46870 € |

