
69014192163 | |
|---|---|
DigiKey Part Number | 3713-69014192163-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192163 |
Description | 6 x .035 x 1-1/4 In. Diamond Res |
Customer Reference | |
Detailed Description | Diamond Wheel 150 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Grit | 150 | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 € | 334,71 € |
| Unit Price without VAT: | 334,71000 € |
|---|---|
| Unit Price with VAT: | 398,30490 € |

