
69014192161 | |
|---|---|
DigiKey Part Number | 3713-69014192161-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192161 |
Description | 6 x .035 x 1-1/4 In. Diamond Res |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 100 X 6.00" (152.40mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 100 |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications General Purpose |
Type Diamond Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,55000 € | 330,55 € |
| Unit Price without VAT: | 330,55000 € |
|---|---|
| Unit Price with VAT: | 393,35450 € |

