
69014192144 | |
|---|---|
DigiKey Part Number | 3713-69014192144-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192144 |
Description | 1/4 x 3/8 x 4 In. Diamond Resin |
Customer Reference | |
Detailed Description | Diamond 0.38" (9.52mm) X 4.00" (101.60mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Width 0.38" (9.52mm) |
Packaging Bulk | Length 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,95000 € | 209,95 € |
| Unit Price without VAT: | 209,95000 € |
|---|---|
| Unit Price with VAT: | 249,84050 € |

