
69014192140 | |
|---|---|
DigiKey Part Number | 3713-69014192140-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192140 |
Description | 1/4 x 3/8 x 4 In. Diamond Vitrif |
Customer Reference | |
Detailed Description | Hand Hones 320 0.38" (9.52mm) X Dia |
Category | Type Hand Hones |
Manufacturer Norton Winter | Abrasive Grit 320 |
Packaging Bulk | Width 0.38" (9.52mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,84000 € | 210,84 € |
| Unit Price without VAT: | 210,84000 € |
|---|---|
| Unit Price with VAT: | 250,89960 € |

