
69014192067 | |
|---|---|
DigiKey Part Number | 3713-69014192067-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192067 |
Description | 4 x .020 x 1/2 In. Diamond Metal |
Customer Reference | |
Detailed Description | Diamond Wheel 220 X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Grit | 220 | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,11000 € | 344,11 € |
| Unit Price without VAT: | 344,11000 € |
|---|---|
| Unit Price with VAT: | 409,49090 € |

