
69014192020 | |
|---|---|
DigiKey Part Number | 3713-69014192020-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014192020 |
Description | 6 x 3/8 x 1-1/4 In. cBN Resin Bo |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 120 0.75" (19.05mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 120 |
Packaging Bulk | Width 0.75" (19.05mm) |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Diamond Wheel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,20000 € | 574,20 € |
| Unit Price without VAT: | 574,20000 € |
|---|---|
| Unit Price with VAT: | 683,29800 € |

