
69014191703 | |
|---|---|
DigiKey Part Number | 3713-69014191703-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014191703 |
Description | 7 x 1/4 x 1-1/4 In. Diamond Resi |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 150 X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | 150 | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,91000 € | 533,91 € |
| Unit Price without VAT: | 533,91000 € |
|---|---|
| Unit Price with VAT: | 635,35290 € |

