
69014191701 | |
|---|---|
DigiKey Part Number | 3713-69014191701-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014191701 |
Description | 7 x 1/4 x 1-1/4 In. Diamond Resi |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 150 X 132.00" (3.35m) 7.00" (177.80mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 150 |
Packaging Bulk | Length 132.00" (3.35m) |
Part Status Active | Diameter 7.00" (177.80mm) |
Type Diamond Wheel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,27000 € | 527,27 € |
| Unit Price without VAT: | 527,27000 € |
|---|---|
| Unit Price with VAT: | 627,45130 € |

