
69014191698 | |
|---|---|
DigiKey Part Number | 3713-69014191698-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014191698 |
Description | 6 x 1/2 x 1-1/4 In. Diamond Resi |
Customer Reference | |
Detailed Description | Diamond Wheel 150 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Grit | 150 | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,52000 € | 648,52 € |
| Unit Price without VAT: | 648,52000 € |
|---|---|
| Unit Price with VAT: | 771,73880 € |

