
69014191693 | |
|---|---|
DigiKey Part Number | 3713-69014191693-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014191693 |
Description | 6 x 1/4 x 1-1/4 In. Diamond Resi |
Customer Reference | |
Detailed Description | Diamond Wheel 180 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Grit | 180 | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,43000 € | 495,43 € |
| Unit Price without VAT: | 495,43000 € |
|---|---|
| Unit Price with VAT: | 589,56170 € |

