
69014191654 | |
|---|---|
DigiKey Part Number | 3713-69014191654-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014191654 |
Description | 3-3/4 x 1-1/2 x 1-1/4 In. Diamon |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 220 X 3.75" (95.25mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 220 |
Packaging Bulk | Diameter 3.75" (95.25mm) |
Part Status Active | Applications General Purpose |
Type Diamond Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,55000 € | 357,55 € |
| Unit Price without VAT: | 357,55000 € |
|---|---|
| Unit Price with VAT: | 425,48450 € |

