
69014191646 | |
|---|---|
DigiKey Part Number | 3713-69014191646-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014191646 |
Description | 3-3/4 x 3/8 x 1-1/4 In. Diamond |
Customer Reference | |
Detailed Description | Diamond Wheel 220 X 3.75" (95.25mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Grit | 220 | |
Diameter | 3.75" (95.25mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,61000 € | 418,61 € |
| Unit Price without VAT: | 418,61000 € |
|---|---|
| Unit Price with VAT: | 498,14590 € |

