
69014191638 | |
|---|---|
DigiKey Part Number | 3713-69014191638-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014191638 |
Description | 5 x 1-3/4 x 1-1/4 In. Diamond Re |
Customer Reference | |
Detailed Description | Diamond Wheel 220 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Grit | 220 | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,21000 € | 446,21 € |
| Unit Price without VAT: | 446,21000 € |
|---|---|
| Unit Price with VAT: | 530,98990 € |

