
69014191629 | |
|---|---|
DigiKey Part Number | 3713-69014191629-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014191629 |
Description | 4 x 1/4 x 1-1/4 In. Diamond Resi |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 180 X 4.00" (101.60mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 180 |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
Type Diamond Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,61000 € | 405,61 € |
| Unit Price without VAT: | 405,61000 € |
|---|---|
| Unit Price with VAT: | 482,67590 € |

