
69014191623 | |
|---|---|
DigiKey Part Number | 3713-69014191623-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 69014191623 |
Description | 6 x 1/8 x 1-1/4 In. Diamond Vitr |
Customer Reference | |
Detailed Description | Diamond Wheel Diamond 220 0.75" (19.05mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton Winter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diamond Wheel | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | 220 | |
Micron Size | - | |
Color | - | |
Width | 0.75" (19.05mm) | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,08000 € | 794,08 € |
| Unit Price without VAT: | 794,08000 € |
|---|---|
| Unit Price with VAT: | 944,95520 € |

