
69014121517 | |
|---|---|
DigiKey Part Number | 3713-69014121517-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69014121517 |
Description | DIAMOND COARSE 60 3.5" X 2.13" |
Customer Reference | |
Detailed Description | Diamond Coarse 60 2.13" (54.10mm) X 3.50" (88.90mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Diamond | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Width | 2.13" (54.10mm) | |
Length | 3.50" (88.90mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,06000 € | 37,06 € |
| Unit Price without VAT: | 37,06000 € |
|---|---|
| Unit Price with VAT: | 44,10140 € |

