
66623399195 | |
|---|---|
DigiKey Part Number | 3713-66623399195-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623399195 |
Description | 6 x 7/8 In. BlueFire Fiberglass |
Customer Reference | |
Detailed Description | Zirconia Alumina Coarse P80 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Blue | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,42800 € | 134,28 € |
| Unit Price without VAT: | 13,42800 € |
|---|---|
| Unit Price with VAT: | 15,97932 € |

