
66623399159 | |
|---|---|
DigiKey Part Number | 3713-66623399159-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623399159 |
Description | ZIRCONIA ALUM EXT COARSE P36 7" |
Customer Reference | |
Detailed Description | Zirconia Alumina Extra Coarse P36 X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | P36 | |
Color | Blue | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,40000 € | 134,00 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |

