
66623399154 | |
|---|---|
DigiKey Part Number | 3713-66623399154-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623399154 |
Description | 6 x 7/8 In. BlueFire Plastic Fla |
Customer Reference | |
Detailed Description | Flap Disc X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Disc | |
Abrasive Grade | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,59700 € | 135,97 € |
| Unit Price without VAT: | 13,59700 € |
|---|---|
| Unit Price with VAT: | 16,18043 € |

