
66623399152 | |
|---|---|
DigiKey Part Number | 3713-66623399152-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623399152 |
Description | ZIRCONIA ALUM EXT COARSE P40 6" |
Customer Reference | |
Detailed Description | Zirconia Alumina Extra Coarse P40 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit P40 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 6.00" (152.40mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,06000 € | 120,60 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,35140 € |

