
66623399151 | |
|---|---|
DigiKey Part Number | 3713-66623399151-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623399151 |
Description | ZIRCONIA ALUMINA COARSE P80 5" |
Customer Reference | |
Detailed Description | Zirconia Alumina Coarse P80 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P80 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 5.00" (127.00mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,67800 € | 86,78 € |
| Unit Price without VAT: | 8,67800 € |
|---|---|
| Unit Price with VAT: | 10,32682 € |

