
66623399144 | |
|---|---|
DigiKey Part Number | 3713-66623399144-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623399144 |
Description | ZIRCONIA ALUM EXT COARSE P36 5" |
Customer Reference | |
Detailed Description | Zirconia Alumina Extra Coarse P36 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit P36 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 5.00" (127.00mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,73400 € | 107,34 € |
| Unit Price without VAT: | 10,73400 € |
|---|---|
| Unit Price with VAT: | 12,77346 € |

