
66623399126 | |
|---|---|
DigiKey Part Number | 3713-66623399126-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623399126 |
Description | 4-1/2 x 7/8 In. Gemini Plastic F |
Customer Reference | |
Detailed Description | Zirconia Alumina Extra Coarse P36 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit P36 |
Packaging Bulk | Color Black |
Part Status Active | Diameter 4.50" (114.30mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,20400 € | 62,04 € |
| Unit Price without VAT: | 6,20400 € |
|---|---|
| Unit Price with VAT: | 7,38276 € |

