
66623399051 | |
|---|---|
DigiKey Part Number | 3713-66623399051-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623399051 |
Description | 4 x 5/8 In. BlueFire Fiberglass |
Customer Reference | |
Detailed Description | Flap Disc X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Disc | |
Abrasive Grade | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,86800 € | 68,68 € |
| Unit Price without VAT: | 6,86800 € |
|---|---|
| Unit Price with VAT: | 8,17292 € |

