
66623399009 | |
|---|---|
DigiKey Part Number | 3713-66623399009-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623399009 |
Description | 5 x 7/8 In. Gemini Plastic Flat |
Customer Reference | |
Detailed Description | Zirconia Alumina Coarse P60 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Black | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,34300 € | 63,43 € |
| Unit Price without VAT: | 6,34300 € |
|---|---|
| Unit Price with VAT: | 7,54817 € |

