
66623398062 | |
|---|---|
DigiKey Part Number | 3713-66623398062-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623398062 |
Description | 4-1/2 x 9 In. Bear-Tex Thin-Flex |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine P500 4.50" (114.30mm) X 9.00" (228.60mm) Dia |
Category | Abrasive Grit P500 |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Width 4.50" (114.30mm) |
Part Status Active | Length 9.00" (228.60mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Very Fine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,16440 € | 29,11 € |
| Unit Price without VAT: | 1,16440 € |
|---|---|
| Unit Price with VAT: | 1,38564 € |

