
66623391321 | |
|---|---|
DigiKey Part Number | 3713-66623391321-ND |
Manufacturer | Farecla |
Manufacturer Product Number | 66623391321 |
Description | 3-1/2 In. Farecla Blue CCS Foam |
Customer Reference | |
Detailed Description | Applicator Pads X 3.50" (88.90mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Farecla | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Applicator Pads | |
Color | Blue | |
Diameter | 3.50" (88.90mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 12,08333 € | 72,50 € |
| Unit Price without VAT: | 12,08333 € |
|---|---|
| Unit Price with VAT: | 14,37916 € |

