
66623391308 | |
|---|---|
DigiKey Part Number | 3713-66623391308-ND |
Manufacturer | Farecla |
Manufacturer Product Number | 66623391308 |
Description | 8 In. Farecla Blue CCS Foam Waff |
Customer Reference | |
Detailed Description | Applicator Pads X 8.00" (203.20mm) Dia |
Category | Type Applicator Pads |
Manufacturer Farecla | Color Blue |
Packaging Bulk | Diameter 8.00" (203.20mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 27,64667 € | 165,88 € |
| Unit Price without VAT: | 27,64667 € |
|---|---|
| Unit Price with VAT: | 32,89954 € |

