
66623390520 | |
|---|---|
DigiKey Part Number | 3713-66623390520-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623390520 |
Description | ABRASIVE ROLL ALUM OX 39'X2.75" |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Fine P180 2.75" (69.85mm) X 39.00' (11.89m) 13 yds Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | P180 | |
Micron Size | - | |
Color | Brown | |
Width | 2.75" (69.85mm) | |
Length | 39.00' (11.89m) 13 yds | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 37,86750 € | 151,47 € |
| Unit Price without VAT: | 37,86750 € |
|---|---|
| Unit Price with VAT: | 45,06233 € |

