
66623390085 | |
|---|---|
DigiKey Part Number | 3713-66623390085-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623390085 |
Description | BELT ALUM OX COARSE P80 48" X 6" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse P80 6.00" (152.40mm) X 48.00" (1.22m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Black | |
Width | 6.00" (152.40mm) | |
Length | 48.00" (1.22m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,34100 € | 123,41 € |
| Unit Price without VAT: | 12,34100 € |
|---|---|
| Unit Price with VAT: | 14,68579 € |

