
66623390074 | |
|---|---|
DigiKey Part Number | 3713-66623390074-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623390074 |
Description | BELT ALUM OX COARSE P60 36" X 4" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse P60 4.00" (101.60mm) X 36.00" (914.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P60 |
Packaging Bulk | Color Black |
Part Status Active | Width 4.00" (101.60mm) |
Type Abrasive Belt | Length 36.00" (914.40mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |

