
66623377544 | |
|---|---|
DigiKey Part Number | 3713-66623377544-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623377544 |
Description | 5 In. Gold Reserve No-Fil NorGri |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Ultra Fine P800 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Ultra Fine |
Manufacturer Norton | Abrasive Grit P800 |
Packaging Bulk | Color Yellow |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53540 € | 53,54 € |
| Unit Price without VAT: | 0,53540 € |
|---|---|
| Unit Price with VAT: | 0,63713 € |

