
66623377542 | |
|---|---|
DigiKey Part Number | 3713-66623377542-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623377542 |
Description | 5 In. Gold Reserve No-Fil NorGri |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Fine P150 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | P150 | |
Color | Yellow | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53540 € | 53,54 € |
| Unit Price without VAT: | 0,53540 € |
|---|---|
| Unit Price with VAT: | 0,63713 € |

