
66623377283 | |
|---|---|
DigiKey Part Number | 3713-66623377283-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623377283 |
Description | ABRASIVE DISC ZIRCONIA ALUM 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Zirconia Alumina Extra Coarse 36 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Zirconia Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,49300 € | 34,93 € |
| Unit Price without VAT: | 3,49300 € |
|---|---|
| Unit Price with VAT: | 4,15667 € |

